3381R5KL.5
Bi Technologies/Tt ElectronicsRes Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bi Technologies/Tt Electronics
Part No:
3381R5KL.5
RoHS:
No
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
-400 ppm/°C
Dimension:
36.6 x 33.33 mm
Operating Temperature:
-65 to 125 °C
The BI TECHNOLOGIES part 3381R5KL.5 is a reliable and versatile Res Conductive Plastic POT. It has a resistance of 5K Ohm with a tolerance of 10% and power rating of 2W. This POT has a 1(Elec)/1(Mech)Turn feature, providing precise control and smooth operation. It is designed to be panel-mounted using a turret and has dimensions of 6.34mm (33.33 x 36.6mm). The 3381R5KL.5 is perfect for a wide range of applications requiring accurate and adjustable resistance control.
Search Keywords:
3381R5KL5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$28.91
$289.100
20
$27.47
$549.400
30
$26.09
$782.700
40
+
$24.79
$991.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
V15T16-DZ200A02
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° ...
8413-BLK-100
Shielded Multi-Conductor Cable Tape Ethylene Propylene Diene Monomer Rubber 2Conductors 20...
V15W11DZ200A06-AW1
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 0.1A 250VAC 48VDC 1.18N ...
LFVLT130-4102
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 14A/16A/1.5A/1.5A 130W
H12WD4850PG
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-660 VA...