8413-BLK-100
BeldenShielded Multi-Conductor Cable Tape Ethylene Propylene Diene Monomer Rubber 2Conductors 20AWG 5.05mm 300VAC Black Ethylene Propylene Diene Monomer Rubber 30.48m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8413-BLK-100
Alias/AKA:
8413-010-100
RoHS:
Unknown
HTS:
8544493080
ECCN:
EAR99
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
2.2 A
Type:
Shielded Multi-Conductor Cable
The BELDEN part 8413-BLK-100 is a high-quality shielded multi-conductor cable that is perfect for various applications. It features a tape-ethylene propylene diene monomer rubber construction, ensuring excellent durability and performance. This cable consists of two conductors with a 20AWG size and a 5.05mm thickness. With a voltage rating of 300VAC, it can handle a wide range of electrical requirements. The cable comes in a sleek black color, adding a professional touch to any installation. With a length of 30.48m, it provides ample flexibility for your wiring needs. Trust the BELDEN part 8413-BLK-100 for reliable and efficient performance in your projects.
Search Keywords:
8413BLK100
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$332.42
$332.420
3
$329.18
$987.540
5
$327.53
$1,637.650
10
$306.55
$3,065.500
15
+
$305.01
$4,575.150
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3381R5KL.5
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turre...
17539-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
V15T16-DZ200A02
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° ...
249-7971-3332-504F
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
V15W11DZ200A06-AW1
Switch Snap Action N.O./N.C. SPDT Long Roller Lever Quick Connect 0.1A 250VAC 48VDC 1.18N ...