help desk software
NLP110-9924J by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

NLP110-9924J

Advanced Energy NLP110-9924J ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NLP110-9924J is a single-output embedded AC-DC power supply designed for business-critical continuity applications, delivering up to 110 W of continuous power with a +24 V output. It features a universal input voltage range of 90-264 VAC at 47-63 Hz, with a maximum input surge current of 18 A at 120 VAC and 35 A at 230 VAC. The unit provides ±2.0% total output regulation with 240 mV ripple, and includes comprehensive protection features such as overvoltage and short-circuit protection, along with input/output isolation of 3000 VAC. Operating over an ambient temperature range of 0°C to +50°C with natural convection cooling or up to 110 W with 150 LFM forced air cooling, the NLP110-9924J meets stringent safety standards including UL1950, CSA C22.2 No. 950, and VDE0805/EN60950, with EMC compliance to EN55022 Level B conducted emissions and Level A radiated emissions. This power supply is ideal for embedded systems, telecommunications equipment, and industrial control applications requiring reliable, regulated DC power in harsh electrical environments.

Search Keywords: NLP1109924J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NLP110-9924J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543704500
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is NLP110-9924J RoHS compliant?

Yes, NLP110-9924J is RoHS compliant.

What is the lead time for NLP110-9924J?

The standard lead time for NLP110-9924J is approximately 9 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 9 Weeks