help desk software

Q8F1BXXW110E

Apem Inc.

Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
Q8F1BXXW110E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1BXXW110E
IN STOCK: 196
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.78
$37.780
10
$25.14
$251.400
25
$23.23
$580.750
50
$22.45
$1,122.500
100
$20.57
$2,057.000
250
$20.47
$5,117.500
500 +
$19.20
$9,600.000
DOWNLOADS