help desk software
Alternative Packaging
6810G1 by anderson power products
Image is representational - see manufacturer specifications
Anderson Power Products Authorized Distributor

6810G1

SB120 HSG/SPG. GRAY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ANDERSON POWER PRODUCTS part 6810G1 is a high-quality, reliable, and versatile electrical connector solution designed for industrial and commercial applications. This connector is manufactured by ANDERSON POWER PRODUCTS, a renowned and trusted brand in the industry.The part 6810G1 features a compact and robust design, making it suitable for use in challenging environments. It is constructed with durable materials that ensure long-lasting performance and resistance to extreme temperatures, vibrations, and moisture.With a current rating of up to 100A and a voltage rating of up to 600V, the 6810G1 connector offers exceptional power transfer capabilities, making it ideal for high-demand applications. It is designed for secure and efficient connections, with easy insertion and withdrawal mechanisms.This connector is compatible with a wide range of wires and cables, providing flexibility in installation and compatibility with various systems. Its unique color-coded housing and genderless design simplify the assembly process and prevent mismating.The ANDERSON POWER PRODUCTS part 6810G1 is widely used in industries such as renewable energy, telecommunications, transportation, and manufacturing. It is trusted by professionals and engineers for its unparalleled performance, reliability, and safety.Whether you need a connector for power distribution, equipment wiring, panel connections, or any other electrical application, the ANDERSON POWER PRODUCTS part 6810G1 is the perfect choice. It is a versatile, durable, and dependable solution that ensures optimal performance and peace of mind.

Search Keywords: 6810G1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
6810G1
Alias/AKA:
6810G1-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk

FREQUENTLY ASKED QUESTIONS

Is 6810G1 RoHS compliant?

Yes, 6810G1 is RoHS compliant.

What is the lead time for 6810G1?

The standard lead time for 6810G1 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 16,214

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
5
$6.55
25
$4.82
100
$4.43
250
$4.11
500
$3.91
1,000
$3.73
2,500
$3.72
5,000 +
$3.71

Tools/3D Models

Product Guides

Accessories