VN0203600021C
A turned 3.6 mm socket crimp contact with silver plating for 16 mm² wire, designed for the heavy|mate® M series modular connectors. ...
DESCRIPTION
The VN0203600021C is a turned 3.6 mm socket crimp contact for use within the heavy|mate® M modular connector system. This silver-plated contact is constructed from CuZn (brass) and is specifically designed to terminate a 16 mm² (AWG 6) wire. It is intended for the 2-contact module, which features a rated voltage of 1000V, a rated current of 65A, and a contact resistance of ≤ 5 mΩ. The contact is engineered for robust performance, with a mechanical operation of at least 500 mating cycles. Its operational temperature range of -40°C to +125°C makes it suitable for demanding industrial power applications.
Search Keywords: VN0203600021C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VN0203600021C RoHS compliant?
Yes, VN0203600021C is RoHS compliant.
What is the lead time for VN0203600021C?
The standard lead time for VN0203600021C is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 395
Can Ship immediately
Manufacturer Stock: 1,700 can ship 10/19/26
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks can ship 1/4/27
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
