help desk software
VN0101600021 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

VN0101600021

Pin contact, 100 pcs ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

VN0101600021 is a stamped crimp pin contact for the Amphenol heavy mate® D series heavy duty connectors. This contact is engineered for wire gauges ranging from 0.5 to 1.5 mm² (AWG 20–16) and features silver plating for reliable electrical performance. The contact exhibits a contact resistance of = 5 mO and supports mechanical operation of = 500 mating cycles, with an operating temperature range from -40°C to +125°C. The pin contact is manufactured from CuZn (brass) material with silver or gold plating options, incorporating an insulation crimp and mechanical retention spring stop to absorb mechanical stress from the crimp connection. This contact is ideal for industrial applications requiring robust, gas-tight (cold-welded) connections in heavy duty connector assemblies for energy distribution, transportation, and factory automation systems.

Search Keywords: VN0101600021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
VN0101600021
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is VN0101600021 RoHS compliant?

Yes, VN0101600021 is RoHS compliant.

What is the lead time for VN0101600021?

The standard lead time for VN0101600021 is approximately 29 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

On Order: 2,000   can ship 11/2/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
100
$0.4981
500
$0.4047
1,000
$0.3866
2,500
$0.3700
5,000
$0.3548
7,500
$0.3539
10,000
$0.3453
15,000 +
$0.3445