help desk software
C14610B0640002 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C14610B0640002

Socket Insert 64 pin ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C14610B0640002 is a socket insert contact module for the heavy|mate® D series of heavy-duty industrial connectors manufactured by Amphenol-Tuchel. This 64-contact socket insert is designed for crimp termination with wire gauges ranging from 0.14 mm² to 2.5 mm² (AWG 26–14) and supports a rated voltage of 250V with a rated current of 10A at 40°C. The insert features PBT material construction with grey coloring, CuZn (brass) contacts plated with silver or gold, and meets IEC 60664-1 standards for overvoltage category III with pollution degree 3. Operating across a climatic category of 40/125/21 with temperature limits from -40°C to +125°C, the insert provides contact resistance =5 mO and insulation resistance =10¹° O, ensuring reliable performance in harsh industrial environments. With =500 mating cycles and IP20 protection rating when mated, this connector insert is ideal for energy distribution, transportation, heavy equipment, and factory automation applications requiring robust, modular electrical interconnections.

Search Keywords: C14610B0640002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C14610B0640002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C14610B0640002 RoHS compliant?

Yes, C14610B0640002 is RoHS compliant.

What is the lead time for C14610B0640002?

The standard lead time for C14610B0640002 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
20
$13.85
40
$13.35
60
$13.25
100
$12.32
260
$12.26
500
$12.07
1,000 +
$11.87