help desk software
C09131G0081002U by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C09131G0081002U

Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C09131G0081002U is an AISG outdoor extension cable designed for wireless infrastructure connectivity. The product is part of Amphenol's C091 circular connector series, engineered to meet stringent outdoor requirements including 720 h salt spray resistance, IP 68 tightness rating, and EMC performance of 30 dB. It features extreme temperature resistance and vibration resistance, complying with AISG standard 4.0. This cable assembly is suitable for antenna systems and outdoor wireless infrastructure installations where durability, environmental protection, and long-term reliability in harsh conditions are essential.

Search Keywords: C09131G0081002U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C09131G0081002U
Alias/AKA:
C09131G0081002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is C09131G0081002U RoHS compliant?

Yes, C09131G0081002U is RoHS compliant.

What is the lead time for C09131G0081002U?

The standard lead time for C09131G0081002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$11.63
25
$10.85
50
$10.53
100
$10.39
300
$9.68
500
$9.34
1,000 +
$8.87