C09111H0080012
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...
DESCRIPTION
C09111H0080012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports contact termination via solder or crimp methods with wire gauges from 18 to 28 AWG, and offers excellent EMI shielding capability with 360° shielding available. The connector operates over a temperature range of -40°C to +100°C and maintains insulation resistance greater than 10¹² O with contact resistance below 5 mO. Common applications include measuring instruments, 4G/5G mobile radio networks, and industrial equipment where environmental protection and signal integrity are critical.
Search Keywords: C09111H0080012
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09111H0080012 RoHS compliant?
Yes, C09111H0080012 is RoHS compliant.
What is the lead time for C09111H0080012?
The standard lead time for C09111H0080012 is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 107
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 25
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
