RTS6BS14N4S03
Plug, 4 Position, Female, Shell Size 14, with Silicone Seal ...
DESCRIPTION
RTS6BS14N4S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts spaced at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power distribution is essential.
Search Keywords: RTS6BS14N4S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RTS6BS14N4S03 RoHS compliant?
Yes, RTS6BS14N4S03 is RoHS compliant.
What is the lead time for RTS6BS14N4S03?
The standard lead time for RTS6BS14N4S03 is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 465
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 15 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
