AHDP06-18-08SN-WTA
The AHDP06-18-08SN-WTA is an environmentally-sealed, 8-position circular plug connector with size 12 socket contacts and a wide thread adapter for harsh environments. ...
DESCRIPTION
The AHDP06-18-08SN-WTA is a heavy-duty, plastic circular plug from the DuraMate™ AHDP family, designed for reliable connections in harsh, off-road applications. It features a size 18 shell with an 8-position insert arrangement, utilizing size 12 socket contacts each rated for up to 25A. The connector is constructed with a high-strength thermoplastic housing, a secure circular bayonet coupling system, and an integrated Wide Thread Adapter (WTA) for compatibility with various screw-on or clamshell backshells. High-temperature silicone seals provide an IP68/IP69K rating when mated, offering protection against dust, water, and common industrial fluids. With a wide operating temperature range from -55°C to +125°C, this connector is ideal for demanding industrial, transportation, and agricultural applications.
Search Keywords: AHDP061808SNWTA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP06-18-08SN-WTA RoHS compliant?
Yes, AHDP06-18-08SN-WTA is RoHS compliant.
What is the lead time for AHDP06-18-08SN-WTA?
The standard lead time for AHDP06-18-08SN-WTA is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
On Order:
500
can ship 2/15/27
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
