AHDP04-24-16PN-SRA
Size 24 receptacle, 16 positions, pin, standard arrangement, normal seal, smooth ring adapter, dustcap included ...
DESCRIPTION
AHDP04-24-16PN-SRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features a shell size 24 with 16-position capacity, pin configuration, and smooth ring adapter (SRA) for reliable mating and unmating cycles. It accommodates multiple contact sizes (Size 12 at 25A and Size 16 at 13A) with a rated voltage of 250V, providing flexibility for various power distribution and signal transmission requirements. The connector incorporates a circular bayonet locking system with environmentally-sealed construction to withstand demanding industrial and agricultural environments, making it ideal for ISOBUS-compatible equipment, tractors, implements, and off-road machinery where robust connectivity and environmental protection are critical.
Search Keywords: AHDP042416PNSRA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP04-24-16PN-SRA RoHS compliant?
Yes, AHDP04-24-16PN-SRA is RoHS compliant.
What is the lead time for AHDP04-24-16PN-SRA?
The standard lead time for AHDP04-24-16PN-SRA is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 85
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 14 Weeks
Price (USD)
English
中文 / 汉语
Español
