97-3106A-20(0850)
The 97-3106A-20(0850) is a 97 Series solder-type, straight cylindrical plug with a solid shell and threaded coupling. ...
DESCRIPTION
The 97-3106A-20(0850) is a general-duty, solder-type straight plug from the Amphenol 97 Series, designed for robust interconnections. It features a solid shell machined from high-grade aluminum bar stock for high tensile strength, with a front shell that includes a polarizing keyway. The back shell has 1-3/16-18 threads for standard MS/AN fittings, and the connector mates with all types of MS receptacles via its threaded coupling ring. With an operating temperature range of –55°C to +125°C, it is suitable for various commercial and industrial applications, including robotics, machine tools, and welding equipment.
Search Keywords: 973106A200850
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3106A-20(0850) RoHS compliant?
No, 97-3106A-20(0850) is not RoHS compliant.
What is the lead time for 97-3106A-20(0850)?
The standard lead time for 97-3106A-20(0850) is approximately 21 days. In-stock quantities ship from Master Electronics.
IN STOCK: 737
Can Ship immediately
On Order:
1,000
can ship 11/12/26
Minimum Order Quantity: 5
Factory Lead-Time 21 Weeks
Price (USD)
English
中文 / 汉语
Español
