97-12-5P
The 97-12-5P is a standard cylindrical connector from the Amphenol 97 Series, featuring a single size 12 pin contact. ...
DESCRIPTION
The 97-12-5P is a standard cylindrical connector in the Amphenol 97 Series, designed for general-duty, low-cost applications. It is configured with a single size 12 pin contact within the 12-5 insert arrangement. This connector has a Service Rating of 'D', corresponding to a limiting operating voltage of 1250V DC or 900V AC (rms) at sea level. The size 12 contact has a test current rating of 23 amperes. Featuring a threaded coupling and hard dielectric inserts, it operates reliably over a temperature range of –55°C to +125°C. As a non-environmental connector with a durable design, it is suitable for various commercial applications including machine tools, robotics, and welding industries.
Search Keywords: 97125P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-12-5P RoHS compliant?
No, 97-12-5P is not RoHS compliant.
What is the lead time for 97-12-5P?
The standard lead time for 97-12-5P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 95
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
