97-3106A-18(0850)
The 97-3106A-18(0850) is a straight plug, standard cylindrical connector from the Amphenol 97 Series, featuring a size 18 shell with a solid backshell for solder contacts. ...
BESCHRIJVING
The 97-3106A-18(0850) is a straight plug from the Amphenol 97 Series of standard cylindrical connectors, designed for general duty applications requiring solder termination. This medium-weight connector features a durable, field-proven design with a size 18 shell made from high-grade aluminum alloy with threaded coupling. It has a solid backshell threaded for standard 1-20 fittings and uses single key/keyway polarization for proper alignment. The standard configuration includes silver-plated solder contacts and hard diallyl-phthalate inserts, rated for an operating temperature range of –55°C to +125°C. As a cost-effective and reliable solution, it is widely used in automotive, robotics, and machine tool applications and is intermateable with other 97 Series and SAE AS50151 connectors.
Zoekwoorden: 973106A180850
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3106A-18(0850) RoHS-conform?
Ja, 97-3106A-18(0850) is RoHS-conform.
Wat is de levertijd voor 97-3106A-18(0850)?
De standaard levertijd voor 97-3106A-18(0850) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 837
Kan direct verzenden
In bestelling:
500
kan verzenden 2-5-27
In bestelling:
1.000
kan verzenden 2-15-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands