描述
164A10149X is a D-SUB female connector designed for 37-position wire wrap applications. The connector features a steel metal shell with minimum 320 µin tin plating, PBT GF insulator material rated UL 94 V-0, and copper alloy contacts with hard gold plating over nickel. Key dimensional specifications include an overall length of 69.70 mm (A dimension), 54.96 mm (B dimension), and 63.50 ±0.13 mm (C dimension), with a contact hole diameter of 0.6 mm and mounting hole diameter of 3 ±0.2 mm. This connector is commonly used in industrial and telecommunications applications requiring reliable multi-pin signal transmission and is RoHS compliant per Directive 2002/95/EC.
搜索关键词: 164A10149X
规格
常见问题
164A10149X 是否符合 RoHS 标准?
是的,164A10149X 符合 RoHS 标准。
164A10149X 的交货期是多少?
164A10149X 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands
