help desk software
ID15S33E4GV00LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

ID15S33E4GV00LF

D-Sub Connector - Receptacle - Female Sockets - 15 Position - 2 Rows - Board Lock, Mounting Brackets - Solder Term. -Through Hole, Right Angle. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ID15S33E4GV00LF from Amphenol Communications Solutions is through hole mounting, right angle d-sub connector, receptacle with female sockets, 15 position, 2 rows and solder termination. This is d-sub connector with board lock, mounting brackets and female screwlock (4-40). The ID15S33E4GV00LF has copper alloy contacts with gold flash finish, polyester dialectric and steel, tin plated shell. Operating temperature range is from -55°C to 125°C.

Search Keywords: ID15S33E4GV00LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
ID15S33E4GV00LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is ID15S33E4GV00LF RoHS compliant?

Yes, ID15S33E4GV00LF is RoHS compliant.

What is the lead time for ID15S33E4GV00LF?

The standard lead time for ID15S33E4GV00LF is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 809

Ships today, if you order in

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
200
$1.38
400
$1.37
600
$1.33
1,000
$1.28
2,600
$1.20
5,000
$1.19
7,600
$1.18
10,000 +
$1.17

Tools/3D Models

Product Guides