help desk software
10090929-S444XLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

10090929-S444XLF

Amphenol Communications Solutions (FCI)

Conn High Density D-Sub SKT 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 10090929-S444XLF is a D-SUB female socket connector designed for robust signal and power transmission in industrial and electronic applications. This 44-contact connector features UNC #4-40 thread mounting with flange options and is RoHS compliant. The connector is constructed with thermoplastic G.F (UL94V-0) black insulators, copper alloy contacts with gold plating (flash gold or 30 µm gold options), and a carbon steel shell with nickel and copper plating. It operates reliably across a temperature range of -55°C to +105°C with a rated voltage of 250V and rated current of 2.5A per contact. The connector supports 200 mating/unmating cycles minimum for gold-flash contacts and 500 cycles for 30 µm gold contacts, making it suitable for applications requiring frequent connection/disconnection in harsh environments.

Search Keywords: 10090929S444XLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
10090929-S444XLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Package Type:
TRAY
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
44
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C

IN STOCK: 695

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
10
$2.18
50
$2.08
250
$1.98
550
$1.94
1,100
$1.89
2,750 +
$1.84

Tools/3D Models

Product Guides