L777RRBH25P
Conn D-Subminiature PIN 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port ...
DESCRIPTION
L777RRBH25P is a rear-release D-Sub crimp connector featuring 25 contacts in size B configuration, manufactured by Amphenol Commercial Products. The connector utilizes stamped and formed brass contacts with gold or tin plating options, and a black glass-filled thermoplastic insulator rated UL 94V-0. It features a mating force of 8.44 kg (18.66 lb) maximum and an unmating force of 0.81 kg (1.8 lb) minimum, with overall dimensions of 53.04 mm (2.09 inches) in length. The removable, reusable contact design and rear-release mechanism enable cost-effective cable assembly production while supporting EMI/RFI shell configurations. This connector is ideal for commercial, industrial, and telecom applications requiring standard-density I/O connections with reliable performance.
Search Keywords: L777RRBH25P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is L777RRBH25P RoHS compliant?
Yes, L777RRBH25P is RoHS compliant.
What is the lead time for L777RRBH25P?
The standard lead time for L777RRBH25P is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 925
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 12 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
