help desk software
RECOMMENDED REPLACEMENT
AZ826-2C-12DME
AZ826-2C-12DME
In Stock: 70
Minimum Order: 25
VIEW PRODUCT
AZ830-2C-12DE by american zettler
Image is representational - see manufacturer specifications
American Zettler Authorized Distributor

AZ830-2C-12DE

Polarized DIP Relay 12VDC coil DPDT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The AMERICAN ZETTLER AZ830-2C-12DE is a high-quality polarized DIP relay designed for various applications. With a 12VDC coil, this double-pole, double-throw (DPDT) relay provides reliable and efficient switching capabilities. It is perfect for use in consumer electronics, telecommunications, industrial control systems, and other electronic devices. This relay offers enhanced performance and exceptional durability, making it an ideal choice for professionals in need of dependable and efficient relay solutions.

Search Keywords: AZ8302C12DE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ830-2C-12DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
33.3 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AZ830-2C-12DE discontinued?

Yes, AZ830-2C-12DE from American Zettler is discontinued (end-of-life December 2021). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AZ830-2C-12DE?

The recommended replacement for AZ830-2C-12DE is AZ826-2C-12DME from American Zettler, available from Master Electronics.

Is AZ830-2C-12DE RoHS compliant?

Yes, AZ830-2C-12DE is RoHS compliant.

What is the lead time for AZ830-2C-12DE?

The standard lead time for AZ830-2C-12DE is approximately 30 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 15

Can Ship immediately

Tools/3D Models