BV302D18010-ZU
Sealed PCB-mount transformer with 230V input, dual 18V±10% secondary outputs, and 1VA rated power. ...
描述
BV302D18010-ZU is a sealed PCB-mount transformer from the E130-10.5 series designed for dual output applications. It accepts a 230V input at 50/60 Hz and provides dual secondary outputs of 18V±10% with a secondary current of 2×28 mA and no-load voltage of 2×24.9V. The transformer features a rated power of 1VA, insulation resistance of 100M Ohm minimum at 500VDC, and hi-pot rating of 4200Vrms for 1 minute from primary to secondary. It operates at an ambient temperature of 70°C maximum and carries approvals including UL5085 class 2 and class 3, VDE, EN61558, and EN60950. This transformer is suitable for low-power electronic equipment requiring isolated dual voltage supplies.
搜索关键词: BV302D18010ZU
规格
常见问题
BV302D18010-ZU 是否符合 RoHS 标准?
是的,BV302D18010-ZU 符合 RoHS 标准。
BV302D18010-ZU 的交货期是多少?
BV302D18010-ZU 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands