描述
Z5.523.5153.0 is an end clamp designed for TS 35 DIN rail mounting systems with screw fastening. This component is used to secure terminal block assemblies and other modular components to standard 35 mm DIN rails. The end clamp features a width of 8 mm and is supplied in standard packs of 100 units, making it suitable for both individual installations and large-scale industrial applications. It is commonly used in electrical control panels, distribution systems, and industrial automation setups where reliable mechanical fixation of terminal blocks to DIN rails is required.
搜索关键词: Z552351530
规格
常见问题
Z5.523.5153.0 是否已停产?
是的,Wieland Electric 的 Z5.523.5153.0 已停产(生命周期结束时间:五月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 Z5.523.5153.0?
Z5.523.5153.0 的推荐替代产品是 Wieland Electric 的 0D.200.0555.0,可从 Master Electronics 购买。
Z5.523.5153.0 是否符合 RoHS 标准?
是的,Z5.523.5153.0 符合 RoHS 标准。
Z5.523.5153.0 的交货期是多少?
Z5.523.5153.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands