R1.188.0990.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

R1.188.0990.0

Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

R1.188.0990.0 is a SNO 4063K-A emergency stop and safety gate monitor designed for safety-critical applications requiring two-channel control and monitoring. The device operates at AC/DC 24 V with pluggable connector rising cage termination, providing three enabling current paths with positively driven NO contacts for reliable safety switching. It features cross-monitoring capability, manual or automatic start options, and supports Stop Category 0 according to EN 60204-1, achieving Safety Category 4 per EN 954-1. The device includes 3 LEDs for function display, output voltage of DC 22 V, and maximum continuous current of 6 A per path with 12 A total current capacity. Applications include emergency stop buttons, safety gates, safety mats, and light curtain monitoring in industrial control cabinets with IP 54 protection or higher.

搜索关键词: R118809900

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
R1.188.0990.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490080
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

R1.188.0990.0 是否符合 RoHS 标准?

是的,R1.188.0990.0 符合 RoHS 标准。

R1.188.0990.0 的交货期是多少?

R1.188.0990.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 4

发货 today, 输入设置值。

工厂交货期 3 周

价格 (USD)

数量
单价
1
$159.38
5
$139.18
10
$131.75
25 +
$125.08