R1.180.0010.0
Configurable Control Component Sa-Bm-S1-4Ekl-A 5S Dc 24V A ...
描述
The WIELAND ELECTRIC part R1.180.0010.0 is a highly versatile configurable control component designed for seamless integration in various electrical systems. This unit, known as Sa-Bm-S1-4Ekl-A 5S Dc 24V A, offers a reliable and efficient solution for controlling and monitoring electrical processes.Featuring a compact design and robust construction, this control component is equipped with 4 inputs and 5 safety outputs, making it suitable for a wide range of applications. The unit operates on a 24V DC power supply, ensuring compatibility with most industrial systems.With its configurable nature, users can easily adapt the control parameters according to their specific requirements, allowing for greater flexibility and customization. This ensures optimal performance and precise control over the connected devices.The WIELAND ELECTRIC R1.180.0010.0 control component is designed to meet high safety standards, offering reliable protection against electrical faults and hazards. It features advanced safety functions, including short-circuit protection and overload protection, ensuring the safety of operators and equipment.Whether used in manufacturing, automation, or other industrial applications, this configurable control component from WIELAND ELECTRIC provides a high-performance solution with exceptional reliability and ease of use.
搜索关键词: R118000100
规格
常见问题
R1.180.0010.0 是否已停产?
是的,Wieland Electric 的 R1.180.0010.0 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
R1.180.0010.0 是否符合 RoHS 标准?
是的,R1.180.0010.0 符合 RoHS 标准。
R1.180.0010.0 的交货期是多少?
R1.180.0010.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands