78.000.0653.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

78.000.0653.0

Connector Accessories Female Module Frame Polycarbonate Gray ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 78.000.0653.0 is a female module frame designed for modular industrial multipole connectors in the revos FLEX series. It accommodates 2 modules with a 6-pole configuration and features screw connection terminals rated for 2.5–6 mm² (14–8 AWG) wire cross-sections. The frame is constructed from halogen-free polycarbonate (PC) in pepple gray (RAL 7032) with UL 94 V-0 flammability rating, providing robust insulation and environmental protection. With tin-plated contact materials and a standard pack quantity of 10 units, this frame is suitable for industrial applications requiring modular, customizable multipole connector assemblies in control systems, power distribution, and machinery interconnects.

搜索关键词: 7800006530

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
78.000.0653.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
类型:
Female Module Frame

常见问题

78.000.0653.0 是否符合 RoHS 标准?

是的,78.000.0653.0 符合 RoHS 标准。

78.000.0653.0 的交货期是多少?

78.000.0653.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 21

可立即发货

工厂交货期 3 周

价格 (USD)

数量
单价
1
$18.10
10
$12.41
25
$11.79
50
$11.20
100
$10.64
250 +
$10.11

工具/3D模型

产品指南