72.300.2453.0
Conn Rectangular F 24Signal/1Ground POS Screw ST Cable Mount ...
描述
The 72.300.2453.0 is a 24-pole modular industrial multipole connector insert designed for intrinsic safety applications (EEx ia). It features screw connection terminals rated for 16 A continuous current with wire cross-sections from 0.5 to 2.5 mm² (20–12 AWG) and a wire strip length of 7 mm. The connector is housed in a closed-bottom housing with mounting dimensions of L5 = 132 mm and L6 = 45 mm, utilizing M 5 mounting threads with a 5.5 mm hole diameter. This connector is commonly used in hazardous location installations, intrinsically safe control systems, and industrial automation where reliable multipole signal and power distribution is required in explosive atmospheres.
搜索关键词: 7230024530
规格
常见问题
72.300.2453.0 是否符合 RoHS 标准?
是的,72.300.2453.0 符合 RoHS 标准。
72.300.2453.0 的交货期是多少?
72.300.2453.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands