70.325.0628.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

70.325.0628.0

Connector Accessories 7 POS Housing Open Bottom With Protective Cover ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 70.325.0628.0 is a closed-bottom industrial multipole connector housing designed for 6-pole plus ground applications. It features a cable gland entry at the bottom with dimensions of 66 mm length, 22 mm width, and 22 mm height, providing a compact form factor suitable for panel mounting. The housing is rated for IP 55 degree of protection and supports electrical ratings of 600 V UL/CSA and 500 V IEC 61984, with M 20 thread specification for cable gland installation. Mounting dimensions include cut-out specifications of L1: 52 mm, L2: 35 mm, L3: 70 mm, L4: 32 mm, with M 4 mounting holes (d1: 4.3 mm). This housing is commonly used in industrial control systems, machinery interconnects, and power distribution applications where reliable electrical connections and environmental protection are required.

搜索关键词: 7032506280

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
70.325.0628.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Housing Open Bottom With Protective Cover

常见问题

70.325.0628.0 是否符合 RoHS 标准?

是的,70.325.0628.0 符合 RoHS 标准。

70.325.0628.0 的交货期是多少?

70.325.0628.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 21

发货 today, 输入设置值。

已订购: 41   可以发货 12/21/26 

最小订购数量: 5

工厂交货期 3 周

价格 (USD)

数量
单价
5
$16.94
10
$16.15
25
$15.67
50
$15.22
100
$14.38
250
$14.00
500 +
$13.82