描述
feed-through terminal block WTN 4 BL rated voltage 1000 V, rated current 32 A, screw connection, number of levels 1, number of clamp positions per level 2, nominal cross section 4 mm², connectable conductor cross section fine stranded without cable end sleeve 0,34mm² - 4mm², mounting method DIN rail (top hat rail), color blue, width/grid dimension 6.1 mm, inflammability class of insulation material acc. with ul94 V0
搜索关键词: 5DS0400556
规格
FREQUENTLY ASKED QUESTIONS
What replaces 5D.S04.0055.6?
The recommended replacement for 5D.S04.0055.6 is 57.504.0055.6 from Wieland Electric, available from Master Electronics.
Is 5D.S04.0055.6 RoHS compliant?
Yes, 5D.S04.0055.6 is RoHS compliant.
What is the lead time for 5D.S04.0055.6?
The standard lead time for 5D.S04.0055.6 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español