5D.203.9155.0
Earth Terminal Block Wtpn 2.5 D1/2 Pe Rated Voltage 800 V, Push-In Connection//True, Number Of Levels 1, Number Of Clamp Positions Per Level 2, Nominal Cross Section 2.5 Mm², Connectable Conductor Cross Section Fine Stranded Without Cable End Sleeve 0,14Mm² - 2,5Mm², Mounting Method Din Rail (Top Hat Rail), Color Green/Yellow, Width/Grid Dimension 5.1 Mm, Inflammability Class Of Insulation Material Acc. With Ul94 V0 ...
描述
Earth Terminal Block Wtpn 2.5 D1/2 Pe Rated Voltage 800 V, Push-In Connection//True, Number Of Levels 1, Number Of Clamp Positions Per Level 2, Nominal Cross Section 2.5 Mm², Connectable Conductor Cross Section Fine Stranded Without Cable End Sleeve 0,14Mm² - 2,5Mm², Mounting Method Din Rail (Top Hat Rail), Color Green/Yellow, Width/Grid Dimension 5.1 Mm, Inflammability Class Of Insulation Material Acc. With Ul94 V0
搜索关键词: 5D20391550
规格
常见问题
5D.203.9155.0 是否符合 RoHS 标准?
是的,5D.203.9155.0 符合 RoHS 标准。
5D.203.9155.0 的交货期是多少?
5D.203.9155.0 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands