help desk software
57.904.2055.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

57.904.2055.0

Conn Diode Terminal Block F 4 POS ST G DIN Rail/T DIN Rail ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 57.904.2055.0 is a knife edge disconnect block (type WK 4/TKM/U) designed for safe disconnection and measurement in electrical circuits mounted on DIN rail systems. It features screw terminals accommodating fine stranded wire from 0.5–4 mm² or solid wire from 0.5–6 mm² (AWG 22–10), with a width of 6 mm and wire strip length of 9 mm. The block is rated for 800 V/8 kV/3 (impulse voltage) with a 600 V UL/CSA field and factory wiring rating, and carries a maximum current of 20 A. It complies with EN 60 947-7-1/DIN VDE 0611 T1 standards and is suitable for thermocouple measurement circuits, control systems, and general electrical interconnection applications requiring safe disconnection capability.

搜索关键词: 5790420550

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
57.904.2055.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
本体方向:
Straight

常见问题

57.904.2055.0 是否符合 RoHS 标准?

是的,57.904.2055.0 符合 RoHS 标准。

57.904.2055.0 的交货期是多少?

57.904.2055.0 的标准交货期约为 3 天。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 5

工厂交货期 3 周

价格 (USD)

数量
单价
5
$8.69
25
$7.06
50
$7.04
100
$6.75
250
$6.19
500
$6.18
1,000
$6.03
2,500 +
$5.79

工具/3D模型

产品指南