56.704.9155.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

56.704.9155.0

The 56.704.9155.0 is a single-level ground DIN rail terminal block featuring a spring clamp connection and a green/yellow housing. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 56.704.9155.0, also known as the WKFN 4 D2/2/SL/35, is a ground terminal block designed for secure earth connections on a TS 35 DIN rail. It utilizes a tension clamp connection with four clamp positions and has a nominal cross section of 4 mm². This terminal block supports solid wire cross-sections from 0.13 mm² to 6 mm² and fine stranded wires from 0.13 mm² to 4 mm². The housing is made from PA666 thermoplastic with a V0 flammability rating, ensuring high safety standards. With its compact 6 mm width and distinct green/yellow coloring, this block is ideal for grounding applications in various electrical installations where space and clear identification are critical.

搜索关键词: 5670491550

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
56.704.9155.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
生命周期:
已停产并替换

常见问题

56.704.9155.0 是否已停产?

是的,Wieland Electric 的 56.704.9155.0 已停产(生命周期结束时间:五月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 56.704.9155.0?

56.704.9155.0 的推荐替代产品是 Wieland Electric 的 5D.204.9255.0,可从 Master Electronics 购买。

56.704.9155.0 是否符合 RoHS 标准?

是的,56.704.9155.0 符合 RoHS 标准。

56.704.9155.0 的交货期是多少?

56.704.9155.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购

工具/3D模型

产品指南