描述
The WKI 16 SL/35 (56.516.9255.0) is a ground block terminal with screw connection designed for electrical installations on DIN rail systems. It accommodates fine stranded wire from 1 to 16 mm² and solid/stranded wire from 1.5 to 25 mm², with a rated voltage of 400 V/6 kV and a current carrying capacity of 76 A. The terminal features a compact design with a wire strip length of 24 mm and a width of 16 mm, complying with EN 60947-7-1 and EN 60947-7-2 standards. This ground block is commonly used in electrical distribution panels, control cabinets, and junction boxes for secure grounding connections in industrial and commercial applications.
搜索关键词: 5651692550
规格
常见问题
56.516.9255.0 是否已停产?
是的,Wieland Electric 的 56.516.9255.0 已停产(生命周期结束时间:五月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
56.516.9255.0 是否符合 RoHS 标准?
是的,56.516.9255.0 符合 RoHS 标准。
56.516.9255.0 的交货期是多少?
56.516.9255.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands