55.504.1053.0
Conn Feed-Through Terminal Block F 1 POS ST T DIN Rail 30A ...
描述
The 55.504.1053.0 is a feed-through terminal block with solder connection designed for industrial electrical interconnection applications. It accommodates fine stranded or solid conductors ranging from 0.5 to 4 mm² (No. 22–10 AWG), with a rated voltage of 500 V at 6 kV impulse and a maximum current rating of 32 A at 600 V. The terminal features a 6 mm wire entry diameter and a 9 mm overall depth, with M3 mounting hardware for secure DIN rail installation. This product is commonly used in control panels, power distribution systems, and industrial automation equipment where reliable solder-based connections and compact space-saving design are essential.
搜索关键词: 5550410530
规格
常见问题
55.504.1053.0 是否已停产?
是的,Wieland Electric 的 55.504.1053.0 已停产(生命周期结束时间:五月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 55.504.1053.0?
55.504.1053.0 的推荐替代产品是 Wieland Electric 的 5D.ST4.0055.0,可从 Master Electronics 购买。
55.504.1053.0 是否符合 RoHS 标准?
是的,55.504.1053.0 符合 RoHS 标准。
55.504.1053.0 的交货期是多少?
55.504.1053.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands