help desk software
Possible Replacement
21.305.0457.0
21.305.0457.0
有存货: 549
起订量: 25
查看产品
21.305.0453.0 by wieland electric
Image is representational - see mfr. specs

21.305.0453.0

Wieland Electric

Conn Terminal Strip F 8 POS 8mm Screw RA Cable Mount 20A ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 21.305.0453.0 is a 4-pole electrical connector terminal block with integrated wire protection (DSI - Dielectric Strength Insulation) designed for secure electrical connections in industrial control and power distribution applications. It features a 300 V rated voltage with a 20 A contact current rating per pole, meeting VDE 0110, UL, and CSA approvals. The connector accommodates wire gauges from No. 22 to No. 12 AWG and is configured with 4 poles, providing a compact footprint with 30 mm overall width (G) and 24 mm terminal depth (T). The wire protection design prevents accidental contact with live terminals, making it suitable for panel-mounted installations, machinery control cabinets, and industrial automation systems where safety and reliability are critical.

Search Keywords: 2130504530

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Wieland Electric
部件编号:
21.305.0453.0
计量单位:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Strip
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Wire Size:
14-20 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives