07.312.9255.0 by wieland electric
图片仅供参考 - 请查看制造商规格
Wieland Electric 授权经销商

07.312.9255.0

End plate for DIN rail terminal blocks ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

07.312.9255.0 is a partition plate accessory designed for use with Wieland Electric modular terminal block systems. This component is used to separate and organize multiple terminal block sections within DIN rail-mounted configurations, providing electrical isolation and structural organization. The partition plate is compatible with various WKF (feed-through block) and related terminal block series, supporting both 2.5 mm and 4 mm pitch configurations. It is available in multiple color options including gray, blue, and other standard colors to facilitate circuit identification and organization. The partition plate integrates seamlessly with mounting rail systems (35 x 27 x 7.5 mm and 35 x 24 x 15 mm EN 60715 compliant rails) and end clamps, enabling flexible and scalable electrical distribution panel designs. Applications include industrial control panels, power distribution systems, and modular electrical interconnect solutions where organized terminal management and circuit separation are required.

搜索关键词: 0731292550

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Wieland Electric
部件编号:
07.312.9255.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
生命周期:
已停产并替换

常见问题

07.312.9255.0 是否已停产?

是的,Wieland Electric 的 07.312.9255.0 已停产(生命周期结束时间:五月 2026)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 07.312.9255.0?

07.312.9255.0 的推荐替代产品是 Wieland Electric 的 0D.204.2055.0,可从 Master Electronics 购买。

07.312.9255.0 是否符合 RoHS 标准?

是的,07.312.9255.0 符合 RoHS 标准。

07.312.9255.0 的交货期是多少?

07.312.9255.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,750

发货 today, 输入设置值。

最小订购数量: 50

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10

价格 (USD)

数量
单价
50
$0.6538
250
$0.5484
1,000
$0.5075
2,500
$0.4789
5,000
$0.4658
7,500
$0.4533
10,000
$0.4522
15,000 +
$0.4474

工具/3D模型

产品指南