描述
The 05.502.2100.0 is a crimp die "B" component designed for use with Wieland Electric's modular crimping tool system (base tool 95.101.0800.0). This die is specifically engineered for crimping turned contacts with a diameter of 2.5 mm, accommodating conductor cross sections from 0.5 to 4 mm² (20 to 12 AWG). The crimp die "B" is compatible with contact positioner "1" or "3" depending on the application, enabling efficient and reliable contact crimping for industrial multipole connectors in the revoS series and 400V–690V connector lines. This modular approach allows users to employ a single crimping tool with interchangeable dies and positioners for multiple contact types, reducing tooling costs and improving workflow efficiency in electrical assembly operations.
搜索关键词: 0550221000
规格
FREQUENTLY ASKED QUESTIONS
Is 05.502.2100.0 RoHS compliant?
Yes, 05.502.2100.0 is RoHS compliant.
What is the lead time for 05.502.2100.0?
The standard lead time for 05.502.2100.0 is approximately 12 days. In-stock quantities ship from Master Electronics.
有存货: 3
发货 today, 输入设置值。
已订购:
1
可以发货 10/19/26
工厂交货期 12 周
English
中文 / 汉语
Español