3L11-220
The 3L11-220 is a single-pole, single-throw (SPST) bimetal disc thermostat that opens on temperature rise. ...
描述
The 3L11-220 is an automatic reset bimetal disc thermostat designed for appliance and HVAC applications. This single-pole, single-throw device is configured to open the electrical circuit as the temperature rises, operating within a range of 214°F to 226°F (101°C to 108°C). It features a temperature differential of 30°F (17°C), 1/4” quick connect terminals, and a loose ring stainless steel mounting bracket for installation flexibility. With resistive ratings of 15A at 120 VAC and 10A at 240 VAC, it is well-suited for controlling heating elements and other resistive loads. Its automatic reset function makes it ideal for use in temperature regulation and over-temperature protection circuits.
搜索关键词: 3L11220
规格
常见问题
3L11-220 是否符合 RoHS 标准?
不,3L11-220 不符合 RoHS 标准。
3L11-220 的交货期是多少?
3L11-220 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 64
可立即发货
最小订购数量: 5
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands