970-T-DS/03
Conn - TermBlk - Screw - 3 pole - 5mm - Front - 26 to 12AWG (UL) - Gray - 20A (UL) - 300V (UL) ...
描述
The WECO ELEC. CONN. part 970-T-DS/03 is a reliable and versatile terminal block connector designed for seamless electrical connections. With its three-pole design, it allows for easy and secure connection of wires ranging from 26 to 12AWG. The connector features a screw connection mechanism, ensuring durable and strong connections. The 5mm front terminal block is UL-listed, guaranteeing high safety standards. The gray housing complements any electrical setup, while the 20A and 300V UL ratings ensure optimal performance. Trust the WECO ELEC. CONN. part 970-T-DS/03 for your electrical connection needs.
搜索关键词: 970TDS03
规格
常见问题
970-T-DS/03 是否符合 RoHS 标准?
是的,970-T-DS/03 符合 RoHS 标准。
970-T-DS/03 的交货期是多少?
970-T-DS/03 的标准交货期约为 51 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands