help desk software
970-FBW-DS/03 by weco electrical connectors inc.
图片仅供参考 - 请查看制造商规格

970-FBW-DS/03

The 970-FBW-DS/03 is a 3-pole pluggable connector with a 5 mm pitch and a bottom-entry screw connection. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 970-FBW-DS/03 is a 3-pole plug connector designed with a screw connection that is pluggable from the bottom. It features a 5 mm pitch, a rated voltage of 250V, and a rated impulse voltage of 4 kV. This model includes a wire protector and accommodates a clamping range for stranded wires from 0.75 to 2.5 mm² (18-12 AWG). Constructed with a V-0 rated grey polyamide moulding, it operates reliably in temperatures from -40°C to 100°C, making it suitable for various industrial applications requiring a secure and serviceable wire-to-board connection.

搜索关键词: 970FBWDS03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
WECO Electrical Connectors Inc.
部件编号:
970-FBW-DS/03
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
TN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

970-FBW-DS/03 是否符合 RoHS 标准?

是的,970-FBW-DS/03 符合 RoHS 标准。

970-FBW-DS/03 的交货期是多少?

970-FBW-DS/03 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 210

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 750

工厂交货期 15 周

价格 (USD)

数量
单价
25
$3.85
250
$3.84
500
$3.83
750
$3.82
1,500
$2.02
2,250
$1.42
3,000 +
$1.39

工具/3D模型

产品指南