323-HDS/10
Euro terminal Strip - screw - 10 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V ...
描述
The WECO ELEC. CONN. part 323-HDS/10 is a durable Euro terminal strip designed for secure electrical connections. With a screw-type design, it ensures reliable and easy installation of wires. The strip features 10 poles arranged in a double row, allowing for efficient organization of connections. It has a 10mm pitch, providing ample space for wiring. This terminal strip is suitable for wire sizes ranging from 20 to 10 AWG and is UL-listed for both 30A current and 300V voltage ratings. Perfect for various applications, this WECO ELEC. CONN. terminal strip guarantees safe and efficient electrical connections.
搜索关键词: 323HDS10
规格
常见问题
323-HDS/10 是否符合 RoHS 标准?
是的,323-HDS/10 符合 RoHS 标准。
323-HDS/10 的交货期是多少?
323-HDS/10 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands