120-M-221/10
The 120-M-221/10 is a 10-pole, 5 mm pitch pin strip with side walls, designed for plug-in connections parallel to a PCB. ...
描述
The 120-M-221/10 is a 10-pole pin strip designed for PCB mounting with a plug-in direction parallel to the board. This component features side walls, making it pottable for applications requiring environmental sealing. It has a rated current of 12 A and a rated voltage of 250 V under Pollution Degree 3 conditions, with a rated impulse voltage of 4 kV. The operating temperature range is -40°C to 100°C, ensuring reliable performance in demanding environments. Made from V-0 rated polyamide, it is compatible with all plug connectors of the 120 series, offering a versatile solution for various electronic assemblies.
搜索关键词: 120M22110
规格
常见问题
120-M-221/10 是否符合 RoHS 标准?
是的,120-M-221/10 符合 RoHS 标准。
120-M-221/10 的交货期是多少?
120-M-221/10 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 850
工厂交货期 7 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands