120-D-112/06-CN
WECO Electrical Connectors Inc.Terminal Block - Plug - 6A - 300V Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch ...
描述
The WECO ELEC. CONN. part 120-D-112/06-CN is a versatile Terminal Block Plug that is designed to provide reliable electrical connectivity. With a 6A, 300V rating, this terminal block plug is suitable for a variety of applications. It features a 26 to 12 AWG pole capacity and can handle up to 10A at 300V. The 5mm pitch design makes it easy to install and secure connections. Trust WECO ELEC. CONN. for quality and performance in your electrical projects.
Search Keywords: 120D11206CN
规格
有存货: 0
已订购:
240
可以发货 6/1/26
已订购:
200
可以发货 7/6/26
Minimum Order Quantity: 100
Multiple: 100
工厂交货期 24 周
English
Chinese
Spanish