859-793
Optocoupler module - Nominal input voltage: 5 VDC - Output voltage range: 3 € 60 VDC - Limiting continuous current: 0.1 A - 2-wire connection - Railway - Module width: 6 mm - gray ...
描述
The WAGO part 859-793 is an optocoupler module specifically designed for railway applications. With a nominal input voltage of 5 VDC, this module ensures reliable signal isolation and protection for sensitive electronic devices. The output voltage range varies from 3 to 60 VDC, providing flexibility for different system requirements. The module features a 2-wire connection and a compact module width of 6 mm, allowing for easy installation in tight spaces. Its gray color enhances its aesthetic appeal and makes it easy to identify within a system. With a limiting continuous current of 0.1 A, this optocoupler module delivers optimal performance in railway applications.
搜索关键词: 859793
规格
常见问题
859-793 是否符合 RoHS 标准?
是的,859-793 符合 RoHS 标准。
859-793 的交货期是多少?
859-793 的标准交货期约为 5 天。有库存的数量由 Master Electronics 发货。
有存货: 21
可立即发货
工厂交货期 5 周
English
中文 / 汉语
Deutsch
Español
Nederlands