help desk software
750-466 by wago
图片仅供参考 - 请查看制造商规格
WAGO 授权经销商

750-466

The 750-466 is a 2-channel, single-ended analog input module designed for processing 4-20 mA current signals. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 750-466 is a 2-channel analog input module that receives 4-20 mA single-ended signals from field devices. It features a 12-bit resolution, a typical conversion time of 2 ms, and a measurement error of less than ±0.2% of the full-scale value at 25°C. The module provides 500V of electrical isolation between the system and the supply and is powered via the system voltage with an internal consumption of 75 mA. This module can supply voltage for 2-conductor transducers and transmits the processed signals to a fieldbus, making it suitable for industrial process control and monitoring applications.

搜索关键词: 750466

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
WAGO
部件编号:
750-466
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410030
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

750-466 是否符合 RoHS 标准?

是的,750-466 符合 RoHS 标准。

750-466 的交货期是多少?

750-466 的标准交货期约为 5 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 5 周

价格 (USD)

数量
单价
1
$569.49
3
$553.89
5 +
$545.58

工具/3D模型

产品指南