721-262/001-000 by wago
图片仅供参考 - 请查看制造商规格
WAGO 授权经销商

721-262/001-000

The 721-262/001-000 is a 2-pole, straight THT male header with 1.2 x 1.2 mm solder pins and a 7.5 mm pin spacing, designed for PCB mounting. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 721-262/001-000 is a 2-pole through-hole technology (THT) male header for PCB applications. It features straight 1.2 x 1.2 mm solder pins with a 7.5 mm spacing, supporting a nominal current of up to 16 A (IEC/EN). The component is rated for up to 1000 V (IEC/EN) and has a rated surge voltage of 6 kV. Key features include 100% protection against mismating, variable coding options, and a housing made from Polyamide (PA66) with a UL94 V0 flammability class. With an operating temperature range of -60°C to +100°C and approvals for railway applications, this header is suitable for use in demanding industrial environments.

搜索关键词: 721262001000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
WAGO
部件编号:
721-262/001-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

721-262/001-000 是否符合 RoHS 标准?

是的,721-262/001-000 符合 RoHS 标准。

721-262/001-000 的交货期是多少?

721-262/001-000 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 45

发货 today, 输入设置值。

最小订购数量: 25

工厂交货期 5 周

价格 (USD)

数量
单价
25
$1.45
250
$1.42
500
$1.39
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.28
10,000 +
$1.25

工具/3D模型

产品指南