7017X1 by vcc - visual communications company

7017X1

The 7017X1 is a red, diffused surface-mount LED in a 0603 package. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 7017X1 is a red surface-mount LED designed for high-density placement and automated assembly. It operates with a typical forward voltage of 1.7V at a 20mA test current, emitting red light at a peak wavelength of 660 nm. This component provides a typical luminous intensity of 11.7 mcd with a 70-degree viewing angle and has a power dissipation of 57.5 mW. Packaged in a compact 0603 form factor on tape and reel, the RoHS-compliant 7017X1 is ideal for high-speed auto-insertion in various electronic applications.

搜索关键词: 7017X1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
VCC - Visual Communications Company
部件编号:
7017X1
计量单位:
每 Each
RoHS:
Yes
HTS:
8541406050
COO:
CH
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

7017X1 是否符合 RoHS 标准?

是的,7017X1 符合 RoHS 标准。

7017X1 的交货期是多少?

7017X1 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 9,766

发货 today, 输入设置值。

最小订购数量: 1000

工厂交货期 21 周

价格 (USD)

数量
单价
1,000
$0.3085
4,000
$0.3024
8,000
$0.2966
12,000
$0.2959
16,000
$0.2941
28,000
$0.2910
52,000
$0.2903
100,000 +
$0.2895

工具/3D模型

产品指南