0.5US12-P0.1 by ultravolt
图片仅供参考 - 请查看制造商规格
UltraVolt 授权经销商

0.5US12-P0.1

The 0.5US12-P0.1 is a micro-sized, PCB-mountable high voltage power supply module that provides a programmable 0 to 500 VDC positive output from a nominal 12 VDC input. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 0.5US12-P0.1 is a micro-sized high voltage power supply from the UltraVolt US series, designed for size-critical applications. It accepts a nominal 12 VDC input and delivers a programmable positive output voltage from 0 to 500 VDC with up to 100 mW of power. This module features tight line and load regulation of less than ±0.01%, low ripple under 0.01% peak-to-peak, and a low temperature coefficient of less than 50 ppm/°C. Housed in a compact 5.75 cc metal case for low radiated noise, it also includes output voltage monitoring and short-circuit protection. Its small footprint and high performance make it ideal for use in portable devices, avalanche photodiodes (APDs), silicon photomultipliers (SiPMs), and ultrasonic transducers.

搜索关键词: 05US12P01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
UltraVolt
部件编号:
0.5US12-P0.1
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409580
COO:
PH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
6

常见问题

0.5US12-P0.1 是否符合 RoHS 标准?

是的,0.5US12-P0.1 符合 RoHS 标准。

0.5US12-P0.1 的交货期是多少?

0.5US12-P0.1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 12

发货 today, 输入设置值。

缺货数量的起订量: 2

工厂交货期 12 周

价格 (USD)

数量
单价
1
$249.97
2
$249.34
3
$248.72
5
$209.45
6 +
$205.26

工具/3D模型

产品指南