VPT230-430
Power Transformer - 100VA - Toroidal - Primary 115 or 230 VAC - Secondary 115 or 230 VAC ...
描述
The TRIAD MAGNETICS part VPT230-430 is a versatile power transformer designed for high-performance applications. With a power rating of 100VA, this toroidal transformer delivers reliable and efficient power conversion. It features dual primary windings, allowing for easy voltage selection between 115 or 230 VAC, as well as dual secondary windings for flexible output voltage options. Whether you need to step up or step down your voltage, this transformer has got you covered. Its compact toroidal design ensures reduced electromagnetic interference, making it suitable for sensitive electronic equipment. The VPT230-430 is a top choice for various industrial and commercial applications that require precise and stable power delivery.
搜索关键词: VPT230430
规格
常见问题
VPT230-430 是否符合 RoHS 标准?
是的,VPT230-430 符合 RoHS 标准。
VPT230-430 的交货期是多少?
VPT230-430 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
制造商库存: 219 可以发货 11/30/26
工厂交货期 16 周 可以发货 3/8/27
English
中文 / 汉语
Deutsch
Español
Nederlands