PCST-10B.50
PMAFLEX - PCS - Corrugated Conduit - Very Flexible - Heavy-Duty-Grade - Fine Profile - Conduit Size NW10/NC12 - In Dia 9.6mm - Out Dia 12.8mm - Static Bend Radius 20mm - Material High-Grade Polyamide 12 - Color Black - Length 50m ...
描述
The PCST-10B.50 is a very flexible, weather-resistant conduit suitable for use in external static and dynamic applications on railway vehicles. Recommended for applications on the roof, between the carriages and on the bogies of railway vehicles. They are distinguished by excellent mechanical characteristics, also under extreme climatic conditions (low temperature and low humidity), excellent flexibility, high fire safety specification, and excellent UV resistance and weathering characteristics, particularly in black. Temperature range:-50°C ... +95°C continuous, +150°C short-term.
搜索关键词: PCST10B50
规格
常见问题
PCST-10B.50 是否已停产?
是的,Thomas - Betts 的 PCST-10B.50 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 PCST-10B.50?
PCST-10B.50 的推荐替代产品是 Thomas & Betts 的 XPCST-10BG.50,可从 Master Electronics 购买。
PCST-10B.50 是否符合 RoHS 标准?
是的,PCST-10B.50 符合 RoHS 标准。
PCST-10B.50 的交货期是多少?
PCST-10B.50 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands